
Surface mount multilayer ceramic capacitor with 1.8 pF capacitance and 50V voltage rating. Features C0G dielectric for excellent temperature stability and ±0.25pF tolerance. Encased in a 0603 [1608 Metric] package, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Yageo CC0603CRNPO9BN1R8 technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603CRNPO9BN1R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.