Yageo CC0603CRNPO9BNR82 technical specifications.
| Capacitance | 0.82pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603CRNPO9BNR82 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.