Yageo CC0603FRNPO9BN910 technical specifications.
| Capacitance | 91pF |
| Package/Case | 0603 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Tolerance | 1% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603FRNPO9BN910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.