Yageo CC0603JPNPO9BN180 technical specifications.
| Capacitance | 18pF |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JPNPO9BN180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.