Yageo CC0603JRNP09BN220 technical specifications.
| Capacitance | 22pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 810um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| Width | 810um |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNP09BN220 to view detailed technical specifications.
No datasheet is available for this part.