
Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 100V DC rating. Features C0G dielectric, 5% tolerance, and a 0.1% dissipation factor. Encased in a 0603 (1608 metric) surface-mount package with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. Operates from -55°C to 125°C and is supplied on tape and reel in quantities of 4000. Lead-free and RoHS compliant.
Yageo CC0603JRNPO0BN101 technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO0BN101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.