Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 25V DC rating. Features C0G dielectric for stable performance and a 5% tolerance. Surface mountable in a 0603 (1608 metric) case code, this component operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Yageo CC0603JRNPO8BN821 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO8BN821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.