
Surface mount multilayer ceramic capacitor with 120pF capacitance and 50V voltage rating. Features a ±5% tolerance and C0G dielectric for excellent temperature stability. Housed in a compact 0603 [1608 Metric] case, this component is halogen-free, lead-free, and RoHS compliant, operating across a temperature range of -55°C to 125°C.
Yageo CC0603JRNPO9BN121 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO9BN121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.