
Surface mount multilayer ceramic capacitor, 560pF capacitance, 50V voltage rating, and ±5% tolerance. Features C0G dielectric for excellent temperature stability and low dissipation factor (0.1%). Housed in a compact 0603 (1608 metric) case with dimensions of 1.6mm length, 0.8mm width, and 0.8mm height. RoHS and Halogen Free compliant, operating across a temperature range of -55°C to 125°C.
Yageo CC0603JRNPO9BN561 technical specifications.
| Capacitance | 560pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPO9BN561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
