The 120pF 250V C0G Ceramic Capacitor 0603 SMD is a surface mount component with a capacitance of 120pF and a voltage rating of 250V. It has a case code of 0603 and is made with a C0G dielectric material. The capacitor operates within a temperature range of -55°C to 125°C and is packaged in tape and reel. It is RoHS compliant and has a tolerance of 5%. The component is a multilayer ceramic capacitor with a thickness of 0.035inch and a width of 0.031inch.
Yageo CC0603JRNPOYBN121 technical specifications.
| Capacitance | 120pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPOYBN121 to view detailed technical specifications.
No datasheet is available for this part.