The Yageo CC0603JRNPOYBN221 is a 220pF multilayer ceramic capacitor with a C0G dielectric, suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is RoHS compliant and available in a 0603 package type, packaged in tape and reel.
Yageo CC0603JRNPOYBN221 technical specifications.
| Capacitance | 220pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | C0G |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRNPOYBN221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.