This 220nF ceramic capacitor has a voltage rating of 10V and is constructed with an X7R dielectric material. It is available in a 0603 package, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 125°C and is lead free and halogen free. It is also RoHS compliant and available in a tape and reel packaging format with 4000 pieces per reel.
Yageo CC0603JRX7R6BB224 technical specifications.
| Capacitance | 220nF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRX7R6BB224 to view detailed technical specifications.
No datasheet is available for this part.