Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 25V DC rated voltage. Features X7R dielectric with 5% tolerance and a 2.5% dissipation factor. Surface mountable in a 0603 (1608 metric) case code, operating from -55°C to 125°C. Halogen free, lead free, and RoHS compliant, supplied in tape and reel packaging.
Yageo CC0603JRX7R8BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRX7R8BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.