
Surface mount multilayer ceramic capacitor featuring 1nF capacitance and a 50V DC rating. This 0603 (1608 metric) case code component utilizes an X7R dielectric with a 5% tolerance and a dissipation factor of 2.5%. Operating across a temperature range of -55°C to 125°C, it is RoHS and Halogen Free compliant. Packaged in tape and reel, this capacitor offers lead-free termination.
Yageo CC0603JRX7R9BB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dissipation Factor | 2.5% |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603JRX7R9BB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
