Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 25V voltage rating. Features X5R dielectric, 10% tolerance, and a 0603 (1608 metric) surface mount case code. Operates from -55°C to 85°C, is Halogen Free, Lead Free, and RoHS Compliant. Packaged in Tape and Reel for automated assembly.
Yageo CC0603KRX5R8BB225 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX5R8BB225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.