
0.1µF, 100V X7R multilayer ceramic capacitor with 10% tolerance. Features a 0603 (1608 metric) surface mount package, operating from -55°C to 125°C. Constructed with ceramic dielectric and lead-free terminations. Supplied in tape and reel packaging.
Yageo CC0603KRX7R0BB104 technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R0BB104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
