
1uF, 10V multilayer ceramic capacitor featuring X7R dielectric and 10% tolerance. This surface mount component is housed in a 0603 (1608 metric) case code, measuring 1.6mm in length, 0.8mm in width, and 0.8mm in depth. Operating across a temperature range of -55°C to 125°C, it is RoHS compliant, lead-free, and halogen-free. Packaged in tape and reel, this ceramic capacitor is designed for reliable SMD/SMT termination.
Yageo CC0603KRX7R6BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R6BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
