
Multilayer Ceramic Capacitor (MLCC) with 0.18µF capacitance and 16V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Surface mountable in a 0603 (1608 metric) case code, constructed with flat SMD/SMT terminations. Halogen-free and lead-free, supplied on tape and reel.
Yageo CC0603KRX7R7BB184 technical specifications.
| Capacitance | 180nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R7BB184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
