
1uF, 25V X7R dielectric multilayer ceramic capacitor (MLCC) with 10% tolerance. Features a 0603 (1608 metric) surface mount package, operating from -55°C to 125°C. This component is halogen-free, lead-free, and RoHS compliant, supplied on tape and reel.
Yageo CC0603KRX7R8BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R8BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
