
Multilayer Ceramic Capacitor (MLCC) with 180pF capacitance and 50V DC rated voltage. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Packaged in a 0603 (1608 metric) SMD/SMT case code with lead-free and halogen-free construction.
Yageo CC0603KRX7R9BB181 technical specifications.
| Capacitance | 180pF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R9BB181 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
