
Surface mount multilayer ceramic capacitor featuring 22nF capacitance with a 10% tolerance. This component utilizes an X7R dielectric material and has a 50V voltage rating. The 0603 (1608 metric) case code measures 1.6mm in length, 0.8mm in width, and 0.8mm in height. Operating temperature range is -55°C to 125°C, and it is RoHS compliant and halogen-free. Packaged in tape and reel for automated assembly.
Yageo CC0603KRX7R9BB223 technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R9BB223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
