Surface mount ceramic capacitor with 6.8nF capacitance and 50V DC rated voltage. Features X7R dielectric material and a 10% tolerance. Encased in a 0603 (1608 metric) package, measuring 1.6mm length, 0.8mm width, and 0.8mm height. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Yageo CC0603KRX7R9BB682 technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603KRX7R9BB682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
