
This 1uF ceramic capacitor features a 6.3V voltage rating and 20% tolerance. It is constructed with X5R dielectric material and is available in a 0603 package. The capacitor is halogen-free and lead-free, and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The capacitor is suitable for surface mount applications and is packaged on tape and reel.
Yageo CC0603MRX5R5BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603MRX5R5BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.