22µF, 6.3VDC multilayer ceramic capacitor with X5R dielectric and 20% tolerance. Features a 0603 surface mount package, rated for -55°C to 85°C operation. This ceramic chip capacitor offers pad termination and is suitable for microwave applications.
Yageo CC0603MRX5R5BB226 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.8mm |
| Height Tolerance | ±0.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0603MRX5R5BB226 to view detailed technical specifications.
No datasheet is available for this part.