This 1uF X5R ceramic capacitor is rated for 16V and has a tolerance of 20%. It is available in a 0603 SMD package and is suitable for surface mount applications. The operating temperature range is -55°C to 85°C, and it is compliant with RoHS regulations. The capacitor is halogen free and lead free, and is packaged on a tape and reel.
Yageo CC0603MRX5R7BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Material | Ceramic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 7.1E-05oz |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603MRX5R7BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.