Multilayer Ceramic Capacitor (MLCC) with 0.22µF capacitance and 16V DC rating. Features Y5V dielectric material, 20% tolerance, and a 0603 (1608 metric) surface mount case code. Operates across a -55°C to 85°C temperature range. RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC0603MRY5V7BB224 technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603MRY5V7BB224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.