This Yageo ceramic chip capacitor has a capacitance of 0.33uF and a voltage rating of 25VDC. It is constructed with a flat, ceramic chip case and has a surface mount termination style. The capacitor is rated for operation between -30°C and 85°C and has a tolerance of 20%. It is suitable for use in standard applications and is not intended for microwave use.
Yageo CC0603MRY5V8BB334 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0603MRY5V8BB334 to view detailed technical specifications.
No datasheet is available for this part.