Multilayer Ceramic Capacitor (MLCC) with 2.2µF capacitance and 6.3V DC rated voltage. Features Y5V dielectric, ±80% tolerance, and a 0603 (1608 metric) surface mount package. Operates from -30°C to 85°C, with lead-free and halogen-free construction. Supplied on cut tape.
Yageo CC0603ZRY5V5BB225 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.8mm |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603ZRY5V5BB225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.