
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 50V DC voltage rating. Features a Y5V dielectric with a wide tolerance of -20% to +80%. Constructed with ceramic dielectric material in a 0603 (1608 metric) surface mount package. Operating temperature range from -30°C to 85°C. RoHS and Halogen Free compliant, supplied in tape and reel packaging.
Yageo CC0603ZRY5V9BB103 technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Flat |
| Dielectric | Y5V |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Thickness | 0.035inch |
| Tolerance | 80% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603ZRY5V9BB103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.