Yageo CC0603ZRY5V9BB393 technical specifications.
| Capacitance | 39nF |
| Package/Case | 0603 |
| Dielectric | Y5V |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0603ZRY5V9BB393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.