
Surface mount multilayer ceramic capacitor with 2.2pF capacitance and 50V DC rating. Features C0G dielectric, 5% tolerance, and an 0805 imperial case size (2012 metric). Operates from -55°C to 125°C, is halogen-free, lead-free, and RoHS compliant. Packaged in tape and reel for automated assembly.
Yageo CC0805CRNPO9BN2R2 technical specifications.
| Capacitance | 2.2pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805CRNPO9BN2R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
