Yageo CC0805CRNPO9BN7R0 technical specifications.
| Capacitance | 7pF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Thickness | 0.028inch |
| Voltage Rating | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805CRNPO9BN7R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.