Yageo CC0805DRNPO9BN5R0 technical specifications.
| Capacitance | 5pF |
| Package/Case | 0805 |
| Dielectric | NP0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | CC |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805DRNPO9BN5R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.