
Multilayer Ceramic Capacitor (MLCC) with 6.8pF capacitance and 50V DC voltage rating. Features a C0G dielectric for stable performance across temperature ranges from -55°C to 125°C, with a ±5% tolerance. This surface mount component is housed in a 0805 (2012 metric) case code, measuring 2mm in length, 1.25mm in depth, and 0.6mm in height. Lead-free and RoHS compliant, it is supplied on tape and reel for automated assembly.
Yageo CC0805DRNPO9BN6R8 technical specifications.
| Capacitance | 6.8pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805DRNPO9BN6R8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
