Multilayer Ceramic Capacitor (MLCC) with 47pF capacitance and 50V DC rating. Features C0G dielectric with 1% tolerance and a dissipation factor of 0.1%. Surface mountable in an 0805 (2012 metric) case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Yageo CC0805FRNPO9BN470 technical specifications.
| Capacitance | 47pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805FRNPO9BN470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.