Yageo CC0805JKNPO0BN332 technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JKNPO0BN332 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.