Surface mount ceramic capacitor with 470pF capacitance and 50V DC rated voltage. Features C0G dielectric for excellent temperature stability and low loss, housed in a 0805 (2012 metric) case. Operating temperature range from -55°C to 125°C, with 5% tolerance. RoHS compliant and lead-free, supplied in tape and reel packaging.
Yageo CC0805JRNPO9BN471 technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO9BN471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.