
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 50V voltage rating. Features C0G dielectric for excellent temperature stability and a 5% tolerance. Surface mountable in an 0805 (2012 metric) case code, with dimensions of 2mm length, 1.25mm width, and 0.6mm height. Operates from -55°C to 125°C and is RoHS and Halogen Free compliant, supplied on tape and reel.
Yageo CC0805JRNPO9BN821 technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPO9BN821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.