Surface mount multilayer ceramic capacitor with 22pF capacitance and 500V DC rated voltage. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This 0805 case code component offers 5% tolerance and is supplied on tape and reel. RoHS compliant construction with ceramic dielectric material.
Yageo CC0805JRNPOBBN220 technical specifications.
| Capacitance | 22pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.028inch |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805JRNPOBBN220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.