
1uF, 16V X7R ceramic capacitor in a 0805 (2012 metric) surface mount package. Features a 10% tolerance and operates across a -55°C to 125°C temperature range. This component is RoHS and Halogen Free compliant, utilizing ceramic material with SMD/SMT termination.
Yageo CC0805KKX7R7BB105 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R7BB105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
