
The CC0805KKX7R7BB475 is a ceramic capacitor with a capacitance of 4.7uF and a voltage rating of 16V. It features a 10% tolerance and is constructed with X7R dielectric material. The capacitor is available in a 0805 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The CC0805KKX7R7BB475 is compliant with RoHS regulations and is lead free.
Yageo CC0805KKX7R7BB475 technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 950um |
| Lead Free | Lead Free |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R7BB475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.