2.2µF, 25V multilayer ceramic capacitor with X7R dielectric and 10% tolerance. Features a 0805 (2012 metric) surface mount case code, measuring 2mm in length, 1.25mm in width, and 0.3mm in height. Operating temperature range is -55°C to 125°C. This component is RoHS and Halogen Free compliant, supplied on tape and reel.
Yageo CC0805KKX7R8BB225 technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Height | 0.3mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KKX7R8BB225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.