This 0.033uF ceramic chip capacitor is rated for 50VDC with a 10% tolerance. It features an X7R dielectric and is constructed with a flat, ceramic chip case. The capacitor is suitable for microwave applications and has a maximum operating temperature of 125°C. It is available in an 0805 package with a pad termination style and is designed for surface mount applications. The capacitor has a minimum operating temperature of -55°C.
Yageo CC0805KKX7R9BB333 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.85mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805KKX7R9BB333 to view detailed technical specifications.
No datasheet is available for this part.