This ceramic chip capacitor has a capacitance of 0.0047uF and can withstand a DC voltage of 50VDC with a tolerance of 10%. It features a X7R dielectric and is suitable for standard technology applications. The capacitor is available in an 0805 package and is designed for surface mount applications. It operates within a temperature range of -55°C to 125°C and has a height of 0.6mm.
Yageo CC0805KKX7R9BB472 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805KKX7R9BB472 to view detailed technical specifications.
No datasheet is available for this part.