This is a ceramic chip capacitor with a capacitance of 2.2uF, rated for 16VDC with a tolerance of 10%. It has a dielectric of X7R and is suitable for standard applications. The capacitor is packaged in an 0805 case and is designed for surface mount. It operates over a temperature range of -55 to 125 degrees Celsius.
Yageo CC0805KPX7R7BB225 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Yageo CC0805KPX7R7BB225 to view detailed technical specifications.
No datasheet is available for this part.