Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 10V DC rating. Features X5R dielectric, 10% tolerance, and operates across a -55°C to 85°C temperature range. Surface mountable in an 0805 (2012 metric) case code, this component is halogen-free, lead-free, and RoHS compliant, supplied in tape and reel packaging.
Yageo CC0805KRX5R6BB106 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X5R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX5R6BB106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.