Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 16V voltage rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 0805 (2012 metric) surface mount component offers 10% tolerance and is supplied on tape and reel. Constructed from ceramic material, it is RoHS compliant and halogen-free.
Yageo CC0805KRX7R7BB473 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Voltage Rating (AC) | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX7R7BB473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.