Surface mount ceramic capacitor with 220pF capacitance and 50V DC rated voltage. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range. Housed in a compact 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.6mm. This component is RoHS and Halogen Free compliant, utilizing lead-free termination.
Yageo CC0805KRX7R9BB221 technical specifications.
| Capacitance | 220pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Halogen Free | Halogen Free |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX7R9BB221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.