
Multilayer Ceramic Capacitor (MLCC) with 820pF capacitance and 50V DC rating. Features X7R dielectric, 10% tolerance, and operates from -55°C to 125°C. Surface mountable in a 0805 (2012 metric) case code, measuring 2mm x 1.25mm x 0.6mm (0.079in x 0.049in x 0.024in). Halogen and lead-free, RoHS compliant, supplied on tape and reel.
Yageo CC0805KRX7R9BB821 technical specifications.
| Capacitance | 820pF |
| Capacitor Type | Ceramic |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Length | 2mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.024inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX7R9BB821 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.