
Multilayer Ceramic Capacitor (MLCC) with 1nF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and an 0805 (2012 metric) surface mount case code. Operates across a -55°C to 125°C temperature range. RoHS compliant and lead-free. Packaged in tape and reel.
Yageo CC0805KRX7RABB102 technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | X7R |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CC |
| Termination | SMD/SMT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Yageo CC0805KRX7RABB102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
